
TNPU0805100RAZEN00 | |
|---|---|
DigiKey Part Number | TNPU100ABTR-ND - Tape & Reel (TR) TNPU100ABCT-ND - Cut Tape (CT) TNPU100ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805100RAZEN00 |
Description | RES SMD 100 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805100RAZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012V-101-P-T1 | Susumu | 1 674 | RG2012V100PCT-ND | 45,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 10 | 44,36000 Kč | 443,60 Kč |
| 25 | 41,17720 Kč | 1 029,43 Kč |
| 50 | 38,99140 Kč | 1 949,57 Kč |
| 100 | 36,99970 Kč | 3 699,97 Kč |
| 250 | 34,65600 Kč | 8 664,00 Kč |
| 500 | 33,09602 Kč | 16 548,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,70787 Kč | 31 707,87 Kč |
| 2 000 | 30,48052 Kč | 60 961,04 Kč |
| 3 000 | 29,83178 Kč | 89 495,34 Kč |
| 5 000 | 29,08237 Kč | 145 411,85 Kč |
| 7 000 | 28,62772 Kč | 200 394,04 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |

