


TNPU06033K30BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06033K30BZEN00TR-ND - Tape & Reel (TR) 541-TNPU06033K30BZEN00CT-ND - Cut Tape (CT) 541-TNPU06033K30BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06033K30BZEN00 |
Description | RES SMD 3.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06033K30BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 34,45800 Kč | 344,58 Kč |
| 25 | 31,96720 Kč | 799,18 Kč |
| 50 | 30,25820 Kč | 1 512,91 Kč |
| 100 | 28,69170 Kč | 2 869,17 Kč |
| 250 | 26,84468 Kč | 6 711,17 Kč |
| 500 | 25,61252 Kč | 12 806,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,51391 Kč | 24 513,91 Kč |
| 2 000 | 23,54086 Kč | 47 081,72 Kč |
| 3 000 | 23,02592 Kč | 69 077,76 Kč |
| 5 000 | 22,43065 Kč | 112 153,25 Kč |
| 7 000 | 22,06914 Kč | 154 483,98 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

