Parametric Equivalent



TNPU06031K13BZEN00 | |
|---|---|
DigiKey Part Number | TNPU06031K13BZEN00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPU06031K13BZEN00 |
Description | RES SMD 1.13KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06031K13BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06031K13AZEN00 | Vishay Dale | 0 | TNPU06031K13AZEN00-ND | 7,27420 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,64391 Kč | 18 643,91 Kč |
| Unit Price without VAT: | 18,64391 Kč |
|---|---|
| Unit Price with VAT: | 22,55913 Kč |


