


TNPU060310K0BZEN00 | |
|---|---|
DigiKey Part Number | TNPU10.0KBATR-ND - Tape & Reel (TR) TNPU10.0KBACT-ND - Cut Tape (CT) TNPU10.0KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060310K0BZEN00 |
Description | RES SMD 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060310K0BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,24000 Kč | 36,24 Kč |
| 10 | 29,97400 Kč | 299,74 Kč |
| 25 | 27,82040 Kč | 695,51 Kč |
| 50 | 26,32920 Kč | 1 316,46 Kč |
| 100 | 24,96680 Kč | 2 496,68 Kč |
| 250 | 23,35960 Kč | 5 839,90 Kč |
| 500 | 22,28726 Kč | 11 143,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,81880 Kč | 21 818,80 Kč |
| 2 000 | 21,20703 Kč | 42 414,06 Kč |
| 3 000 | 20,97539 Kč | 62 926,17 Kč |
| 5 000 | 20,73481 Kč | 103 674,05 Kč |
| 7 000 | 20,34564 Kč | 142 419,48 Kč |
| 10 000 | 19,95833 Kč | 199 583,30 Kč |
| Unit Price without VAT: | 36,24000 Kč |
|---|---|
| Unit Price with VAT: | 43,85040 Kč |

