


TNPU060310K0AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU060310K0AWEN00TR-ND - Tape & Reel (TR) 541-TNPU060310K0AWEN00CT-ND - Cut Tape (CT) 541-TNPU060310K0AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060310K0AWEN00 |
Description | TNPU0603 10K 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 58,22700 Kč | 582,27 Kč |
| 25 | 54,08240 Kč | 1 352,06 Kč |
| 50 | 51,24360 Kč | 2 562,18 Kč |
| 100 | 48,65870 Kč | 4 865,87 Kč |
| 250 | 45,62948 Kč | 11 407,37 Kč |
| 500 | 43,61704 Kč | 21 808,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,83096 Kč | 41 830,96 Kč |
| 2 000 | 40,25390 Kč | 80 507,80 Kč |
| 3 000 | 39,42151 Kč | 118 264,53 Kč |
| 5 000 | 38,46090 Kč | 192 304,50 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

