


TNPU0603100RBZEN00 | |
|---|---|
DigiKey Part Number | TNPU100BATR-ND - Tape & Reel (TR) TNPU100BACT-ND - Cut Tape (CT) TNPU100BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603100RBZEN00 |
Description | RES SMD 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603100RBZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,20000 Kč | 36,20 Kč |
| 10 | 29,06600 Kč | 290,66 Kč |
| 25 | 27,18080 Kč | 679,52 Kč |
| 50 | 26,04500 Kč | 1 302,25 Kč |
| 100 | 23,98310 Kč | 2 398,31 Kč |
| 250 | 23,23532 Kč | 5 808,83 Kč |
| 500 | 22,26158 Kč | 11 130,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,45542 Kč | 20 455,42 Kč |
| 2 000 | 19,70058 Kč | 39 401,16 Kč |
| 3 000 | 19,55875 Kč | 58 676,25 Kč |
| 5 000 | 19,40821 Kč | 97 041,05 Kč |
| Unit Price without VAT: | 36,20000 Kč |
|---|---|
| Unit Price with VAT: | 43,80200 Kč |

