
TNPU04022K20BZEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU04022K20BZEP00TR-ND - Tape & Reel (TR) 541-TNPU04022K20BZEP00CT-ND - Cut Tape (CT) 541-TNPU04022K20BZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU04022K20BZEP00 |
Description | TNPU0402 2K2 0.1% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,13000 Kč | 29,13 Kč |
| 10 | 24,07300 Kč | 240,73 Kč |
| 25 | 22,33720 Kč | 558,43 Kč |
| 50 | 21,13060 Kč | 1 056,53 Kč |
| 100 | 20,02580 Kč | 2 002,58 Kč |
| 250 | 18,72040 Kč | 4 680,10 Kč |
| 500 | 17,84738 Kč | 8 923,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,26267 Kč | 18 262,67 Kč |
| 2 000 | 17,52271 Kč | 35 045,42 Kč |
| 3 000 | 17,13076 Kč | 51 392,28 Kč |
| 5 000 | 15,66763 Kč | 78 338,15 Kč |
| 7 000 | 15,56521 Kč | 108 956,47 Kč |
| 10 000 | 15,46377 Kč | 154 637,70 Kč |
| Unit Price without VAT: | 29,13000 Kč |
|---|---|
| Unit Price with VAT: | 35,24730 Kč |

