



TMC0503R300FE02 | |
|---|---|
DigiKey Part Number | TMC50-3.3-ND |
Manufacturer | |
Manufacturer Product Number | TMC0503R300FE02 |
Description | RES CHAS MNT 3.3 OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC0503R300FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,43000 Kč | 362,43 Kč |
| 10 | 254,79000 Kč | 2 547,90 Kč |
| 25 | 225,68640 Kč | 5 642,16 Kč |
| 50 | 207,46860 Kč | 10 373,43 Kč |
| 100 | 191,99940 Kč | 19 199,94 Kč |
| 250 | 175,06032 Kč | 43 765,08 Kč |
| 500 | 164,47020 Kč | 82 235,10 Kč |
| 1 000 | 155,47675 Kč | 155 476,75 Kč |
| Unit Price without VAT: | 362,43000 Kč |
|---|---|
| Unit Price with VAT: | 438,54030 Kč |


