



TMC0502R500FE02 | |
|---|---|
DigiKey Part Number | TMC50-2.5-ND |
Manufacturer | |
Manufacturer Product Number | TMC0502R500FE02 |
Description | RES CHAS MNT 2.5 OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC0502R500FE02 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2.5 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,97000 Kč | 359,97 Kč |
| 10 | 253,06100 Kč | 2 530,61 Kč |
| 25 | 224,15480 Kč | 5 603,87 Kč |
| 50 | 206,06060 Kč | 10 303,03 Kč |
| 100 | 190,69640 Kč | 19 069,64 Kč |
| 250 | 173,87232 Kč | 43 468,08 Kč |
| 500 | 163,35404 Kč | 81 677,02 Kč |
| 1 000 | 154,42163 Kč | 154 421,63 Kč |
| Unit Price without VAT: | 359,97000 Kč |
|---|---|
| Unit Price with VAT: | 435,56370 Kč |

