Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct




TMC05020R00FE02 | |
|---|---|
DigiKey Part Number | TMC50-20-ND |
Manufacturer | |
Manufacturer Product Number | TMC05020R00FE02 |
Description | RES CHAS MNT 20 OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC05020R00FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 20 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NH05020R00FE02 | Vishay Dale | 68 | 541-NH05020R00FE02-ND | 1 454,25000 Kč | Parametric Equivalent |
| RH05020R00FC02 | Vishay Dale | 0 | RHD-20-ND | 386,87000 Kč | Parametric Equivalent |
| RH05020R00FE02 | Vishay Dale | 0 | RHRD-20-ND | 319,09000 Kč | Parametric Equivalent |
| RHA05020R00FE02 | Vishay Dale | 10 | 541-RHA05020R00FE02-ND | 177,27000 Kč | Parametric Equivalent |
| UAL50-20RF8 | Riedon products by Bourns | 0 | 696-1509-ND | 121,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,16000 Kč | 1 247,16 Kč |
| 10 | 912,97000 Kč | 9 129,70 Kč |
| 25 | 822,72440 Kč | 20 568,11 Kč |
| 50 | 766,29360 Kč | 38 314,68 Kč |
| 100 | 718,35940 Kč | 71 835,94 Kč |
| 250 | 665,91028 Kč | 166 477,57 Kč |
| Unit Price without VAT: | 1 247,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 509,06360 Kč |




