



TMC0501K500FE02 | |
|---|---|
DigiKey Part Number | TMC50-1.5K-ND |
Manufacturer | |
Manufacturer Product Number | TMC0501K500FE02 |
Description | RES CHAS MNT 1.5K OHM 1% 50W |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC0501K500FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,62000 Kč | 631,62 Kč |
| 10 | 451,94000 Kč | 4 519,40 Kč |
| 25 | 403,41360 Kč | 10 085,34 Kč |
| 50 | 373,05040 Kč | 18 652,52 Kč |
| 100 | 347,25650 Kč | 34 725,65 Kč |
| 250 | 319,02680 Kč | 79 756,70 Kč |
| 500 | 301,37968 Kč | 150 689,84 Kč |
| Unit Price without VAT: | 631,62000 Kč |
|---|---|
| Unit Price with VAT: | 764,26020 Kč |

