
TMC025R1000FE02 | |
|---|---|
DigiKey Part Number | TMC25-.10-ND |
Manufacturer | |
Manufacturer Product Number | TMC025R1000FE02 |
Description | RES CHAS MNT 0.1 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC025R1000FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 412,90000 Kč | 1 412,90 Kč |
| 10 | 1 038,64600 Kč | 10 386,46 Kč |
| Unit Price without VAT: | 1 412,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 709,60900 Kč |

