



TMC02512R00FE02 | |
|---|---|
DigiKey Part Number | TMC25-12-ND |
Manufacturer | |
Manufacturer Product Number | TMC02512R00FE02 |
Description | RES CHAS MNT 12 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC02512R00FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 12 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH02512R00FC02 | Vishay Dale | 6 | 541-RH02512R00FC02-ND | 564,85000 Kč | Parametric Equivalent |
| RHA02512R00FE02 | Vishay Dale | 55 | 541-RHA02512R00FE02-ND | 160,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,97000 Kč | 781,97 Kč |
| 10 | 563,50200 Kč | 5 635,02 Kč |
| 25 | 504,48120 Kč | 12 612,03 Kč |
| 50 | 467,56240 Kč | 23 378,12 Kč |
| 100 | 436,20410 Kč | 43 620,41 Kč |
| 250 | 401,88240 Kč | 100 470,60 Kč |
| 500 | 380,42706 Kč | 190 213,53 Kč |
| Unit Price without VAT: | 781,97000 Kč |
|---|---|
| Unit Price with VAT: | 946,18370 Kč |

