



TMC025100R0FE02 | |
|---|---|
DigiKey Part Number | TMC25-100-ND |
Manufacturer | |
Manufacturer Product Number | TMC025100R0FE02 |
Description | RES CHAS MNT 100 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC025100R0FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NH025100R0FE02 | Vishay Dale | 77 | 541-NH025100R0FE02-ND | 286,41000 Kč | Parametric Equivalent |
| RH025100R0FC02 | Vishay Dale | 64 | RHC-100-ND | 261,85000 Kč | Parametric Equivalent |
| RHA025100R0FE02 | Vishay Dale | 40 | 541-RHA025100R0FE02-ND | 143,00000 Kč | Parametric Equivalent |
| KAL25FB100R | Stackpole Electronics Inc | 128 | KAL25FB100R-ND | 109,61000 Kč | Upgrade |
| UAL25-100RF8 | Riedon products by Bourns | 459 | 696-1496-ND | 132,08000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,92000 Kč | 355,92 Kč |
| 10 | 317,28000 Kč | 3 172,80 Kč |
| Unit Price without VAT: | 355,92000 Kč |
|---|---|
| Unit Price with VAT: | 430,66320 Kč |

