



TMC010100R0FE02 | |
|---|---|
DigiKey Part Number | TMC10-100-ND |
Manufacturer | |
Manufacturer Product Number | TMC010100R0FE02 |
Description | RES CHAS MNT 100 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| 10 | 154,48200 Kč | 1 544,82 Kč |
| 25 | 135,93280 Kč | 3 398,32 Kč |
| 50 | 124,32080 Kč | 6 216,04 Kč |
| 100 | 114,45590 Kč | 11 445,59 Kč |
| 250 | 103,65284 Kč | 25 913,21 Kč |
| 500 | 96,89738 Kč | 48 448,69 Kč |
| 1 000 | 91,16030 Kč | 91 160,30 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |

