



TFPT0805L8200FV | |
|---|---|
DigiKey Part Number | 541-TFPT0805L8200FVTR-ND - Tape & Reel (TR) 541-TFPT0805L8200FVCT-ND - Cut Tape (CT) 541-TFPT0805L8200FVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L8200FV |
Description | SENSOR PTC 820OHM 1% 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 820 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L8200FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 820 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 5 | 23,19800 Kč | 115,99 Kč |
| 10 | 22,06000 Kč | 220,60 Kč |
| 25 | 20,69640 Kč | 517,41 Kč |
| 50 | 19,76180 Kč | 988,09 Kč |
| 100 | 18,91130 Kč | 1 891,13 Kč |
| 500 | 17,20080 Kč | 8 600,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,89557 Kč | 16 895,57 Kč |
| 2 000 | 16,30070 Kč | 32 601,40 Kč |
| 3 000 | 15,97597 Kč | 47 927,91 Kč |
| 5 000 | 15,58955 Kč | 77 947,75 Kč |
| 7 000 | 15,34813 Kč | 107 436,91 Kč |
| 10 000 | 15,10310 Kč | 151 031,00 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |






