



TFPT0805L5600FM | |
|---|---|
DigiKey Part Number | 541-TFPT0805L5600FMTR-ND - Tape & Reel (TR) 541-TFPT0805L5600FMCT-ND - Cut Tape (CT) 541-TFPT0805L5600FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L5600FM |
Description | SENSOR PTC 560OHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 560 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance @ 25°C 560 Ohms | Supplier Device Package 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 16,84000 Kč | 84,20 Kč |
| 10 | 15,97900 Kč | 159,79 Kč |
| 25 | 14,95880 Kč | 373,97 Kč |
| 50 | 14,25760 Kč | 712,88 Kč |
| 100 | 13,61720 Kč | 1 361,72 Kč |
| 500 | 12,33128 Kč | 6 165,64 Kč |
| 1 000 | 11,85379 Kč | 11 853,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,18299 Kč | 55 914,95 Kč |
| 10 000 | 10,81794 Kč | 108 179,40 Kč |
| 15 000 | 10,61866 Kč | 159 279,90 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

