



TFPT0805L3901FV | |
|---|---|
DigiKey Part Number | 541-1183-2-ND - Tape & Reel (TR) 541-1183-1-ND - Cut Tape (CT) 541-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L3901FV |
Description | SENSOR PTC 3.9KOHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 3.9 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L3901FV Models |
Category | Resistance Tolerance ±1% |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance @ 25°C 3.9 kOhms | Supplier Device Package 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 5 | 24,06400 Kč | 120,32 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 25 | 21,46840 Kč | 536,71 Kč |
| 50 | 20,50240 Kč | 1 025,12 Kč |
| 100 | 19,61840 Kč | 1 961,84 Kč |
| 500 | 17,84368 Kč | 8 921,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,85320 Kč | 16 853,20 Kč |
| 2 000 | 16,25991 Kč | 32 519,82 Kč |
| 3 000 | 15,93587 Kč | 47 807,61 Kč |
| 5 000 | 15,55036 Kč | 77 751,80 Kč |
| 7 000 | 15,30964 Kč | 107 167,48 Kč |
| 10 000 | 15,06516 Kč | 150 651,60 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

