



TFPT0805L1001FV | |
|---|---|
DigiKey Part Number | 541-1172-2-ND - Tape & Reel (TR) 541-1172-1-ND - Cut Tape (CT) 541-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L1001FV |
Description | SENSOR PTC 1KOHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L1001FV Models |
Category | Resistance Tolerance ±1% |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance @ 25°C 1 kOhms | Supplier Device Package 0805 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFPT0805L1001FM | Vishay Dale | 2 550 | 541-TFPT0805L1001FMCT-ND | 19,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 5 | 24,06400 Kč | 120,32 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 25 | 21,46840 Kč | 536,71 Kč |
| 50 | 20,50240 Kč | 1 025,12 Kč |
| 100 | 19,61840 Kč | 1 961,84 Kč |
| 500 | 17,84452 Kč | 8 922,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,63496 Kč | 17 634,96 Kč |
| 2 000 | 17,01773 Kč | 34 035,46 Kč |
| 3 000 | 16,68081 Kč | 50 042,43 Kč |
| 5 000 | 16,27979 Kč | 81 398,95 Kč |
| 7 000 | 16,02921 Kč | 112 204,47 Kč |
| 10 000 | 15,77487 Kč | 157 748,70 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

