



TFPT0805L1000FV | |
|---|---|
DigiKey Part Number | 541-3529-2-ND - Tape & Reel (TR) 541-3529-1-ND - Cut Tape (CT) 541-3529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L1000FV |
Description | SENSOR PTC 100OHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L1000FV Models |
Category | Resistance Tolerance ±1% |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance @ 25°C 100 Ohms | Supplier Device Package 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 23,89600 Kč | 119,48 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 21,32560 Kč | 533,14 Kč |
| 50 | 20,36380 Kč | 1 018,19 Kč |
| 100 | 19,48820 Kč | 1 948,82 Kč |
| 500 | 17,72358 Kč | 8 861,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,73898 Kč | 16 738,98 Kč |
| 2 000 | 16,14914 Kč | 32 298,28 Kč |
| 3 000 | 15,82717 Kč | 47 481,51 Kč |
| 5 000 | 15,44390 Kč | 77 219,50 Kč |
| 7 000 | 15,20459 Kč | 106 432,13 Kč |
| 10 000 | 14,96152 Kč | 149 615,20 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



