

TFPT0603L4700FV | |
---|---|
DigiKey Part Number | 541-1171-2-ND - Tape & Reel (TR) 541-1171-1-ND - Cut Tape (CT) 541-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0603L4700FV |
Description | SENSOR PTC 470OHM 1% 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0603L4700FV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,20000 Kč | 25,20 Kč |
5 | 22,28800 Kč | 111,44 Kč |
10 | 21,16300 Kč | 211,63 Kč |
25 | 19,85520 Kč | 496,38 Kč |
50 | 18,96360 Kč | 948,18 Kč |
100 | 18,14290 Kč | 1 814,29 Kč |
500 | 16,49570 Kč | 8 247,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 16,20074 Kč | 16 200,74 Kč |
2 000 | 15,62802 Kč | 31 256,04 Kč |
3 000 | 15,31533 Kč | 45 945,99 Kč |
5 000 | 14,94328 Kč | 74 716,40 Kč |
7 000 | 14,71095 Kč | 102 976,65 Kč |
10 000 | 14,47502 Kč | 144 750,20 Kč |
Unit Price without VAT: | 25,20000 Kč |
---|---|
Unit Price with VAT: | 30,49200 Kč |