CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW 0603 (1608metric)

TFPT0603L1000FV

DigiKey Part Number
541-3526-2-ND - Tape & Reel (TR)
541-3526-1-ND - Cut Tape (CT)
541-3526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0603L1000FV
Description
SENSOR PTC 100OHM 1% 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0603L1000FV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
100 Ohms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
75 mW
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,18000 Kč25,18 Kč
522,26200 Kč111,31 Kč
1021,13900 Kč211,39 Kč
2519,83240 Kč495,81 Kč
5018,94180 Kč947,09 Kč
10018,12200 Kč1 812,20 Kč
50016,47668 Kč8 238,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,18207 Kč16 182,07 Kč
2 00015,61002 Kč31 220,04 Kč
3 00015,29768 Kč45 893,04 Kč
5 00014,92606 Kč74 630,30 Kč
7 00014,69400 Kč102 858,00 Kč
10 00014,45834 Kč144 583,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,18000 Kč
Unit Price with VAT:30,46780 Kč