4.99k Ohm ±1% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC16034K99FEA

DigiKey Part Number
SOMC4.99KGTR-ND - Tape & Reel (TR)
SOMC4.99KGCT-ND - Cut Tape (CT)
SOMC4.99KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC16034K99FEA
Description
RES ARRAY 8 RES 4.99K OHM 16SOIC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
4.99k Ohm ±1% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC16034K99FEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
4.99k
Tolerance
±1%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
1077,18900 Kč771,89 Kč
2567,32800 Kč1 683,20 Kč
5061,15880 Kč3 057,94 Kč
10055,90930 Kč5 590,93 Kč
25050,16424 Kč12 541,06 Kč
50046,90534 Kč23 452,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00041,74298 Kč83 485,96 Kč
4 00039,49766 Kč157 990,64 Kč
Manufacturers Standard Package
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč