
SOMC16034K70GRZ | |
|---|---|
DigiKey Part Number | 541-SOMC16034K70GRZTR-ND - Tape & Reel (TR) 541-SOMC16034K70GRZCT-ND - Cut Tape (CT) 541-SOMC16034K70GRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC16034K70GRZ |
Description | SOMC-1603 4.7K 2% R61 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SOMC16034K70GRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 48,96700 Kč | 489,67 Kč |
| 25 | 42,46640 Kč | 1 061,66 Kč |
| 50 | 38,39700 Kč | 1 919,85 Kč |
| 100 | 34,93860 Kč | 3 493,86 Kč |
| 250 | 31,15012 Kč | 7 787,53 Kč |
| 500 | 28,78028 Kč | 14 390,14 Kč |
| 1 000 | 27,48785 Kč | 27 487,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,55814 Kč | 51 116,28 Kč |
| 4 000 | 24,07699 Kč | 96 307,96 Kč |
| 6 000 | 23,31632 Kč | 139 897,92 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |



