
SOMC160110K0FEA | |
|---|---|
DigiKey Part Number | SOMC10.0KETR-ND - Tape & Reel (TR) SOMC10.0KECT-ND - Cut Tape (CT) SOMC10.0KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC160110K0FEA |
Description | RES ARRAY 15 RES 10K OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale | Power Per Element 80mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 10k | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±1% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 10 | 67,36300 Kč | 673,63 Kč |
| 25 | 58,65400 Kč | 1 466,35 Kč |
| 50 | 53,21080 Kč | 2 660,54 Kč |
| 100 | 48,58080 Kč | 4 858,08 Kč |
| 250 | 43,50876 Kč | 10 877,19 Kč |
| 500 | 40,33662 Kč | 20 168,31 Kč |
| 1 000 | 40,03359 Kč | 40 033,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,06135 Kč | 72 122,70 Kč |
| 4 000 | 34,07930 Kč | 136 317,20 Kč |
| 6 000 | 33,06170 Kč | 198 370,20 Kč |
| Unit Price without VAT: | 99,48000 Kč |
|---|---|
| Unit Price with VAT: | 120,37080 Kč |


