RWR81NR249FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 606,61750 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 444,49830 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 526,48710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 14
Unit Price: 603,48000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 372,02912 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 546,95170 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 643,22960 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 643,22960 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 452,50690 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 458,26288 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 292,25650 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 343,44120 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 343,44120 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 230,15446 Kč
Datasheet
249 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR249FRBSL

DigiKey Part Number
RWR81NR249FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81NR249FRBSL
Description
RES 0.249 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
249 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR249FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100526,48710 Kč52 648,71 Kč
Manufacturers Standard Package
Unit Price without VAT:526,48710 Kč
Unit Price with VAT:637,04939 Kč