
RS02B82R00FE70 | |
|---|---|
DigiKey Part Number | RSB-82RTR-ND - Tape & Reel (TR) RSB-82RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B82R00FE70 |
Description | RES 82 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B82R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3FT82R0 | Stackpole Electronics Inc | 1 162 | WW3FT82R0CT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 32,25300 Kč | 322,53 Kč |
| 25 | 27,82640 Kč | 695,66 Kč |
| 50 | 25,05900 Kč | 1 252,95 Kč |
| 100 | 22,70510 Kč | 2 270,51 Kč |
| 250 | 20,12700 Kč | 5 031,75 Kč |
| 500 | 18,51352 Kč | 9 256,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,99566 Kč | 26 995,66 Kč |
| 2 000 | 25,26847 Kč | 50 536,94 Kč |
| 3 000 | 24,38127 Kč | 73 143,81 Kč |
| 5 000 | 23,37804 Kč | 116 890,20 Kč |
| 7 000 | 22,78028 Kč | 159 461,96 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

