
RS02B5R000FE70 | |
|---|---|
DigiKey Part Number | RSB-5.0RTR-ND - Tape & Reel (TR) RSB-5.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B5R000FE70 |
Description | RES 5.0 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B5R000FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 25 | 29,11160 Kč | 727,79 Kč |
| 50 | 26,22660 Kč | 1 311,33 Kč |
| 100 | 23,77390 Kč | 2 377,39 Kč |
| 250 | 21,08620 Kč | 5 271,55 Kč |
| 500 | 19,40510 Kč | 9 702,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,33629 Kč | 18 336,29 Kč |
| 2 000 | 17,09878 Kč | 34 197,56 Kč |
| 3 000 | 16,46320 Kč | 49 389,60 Kč |
| 5 000 | 15,74422 Kč | 78 721,10 Kč |
| 7 000 | 15,31588 Kč | 107 211,16 Kč |
| 10 000 | 14,89749 Kč | 148 974,90 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

