
RS02B39R00FE70 | |
|---|---|
DigiKey Part Number | 541-RS02B39R00FE70TR-ND - Tape & Reel (TR) 541-RS02B39R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B39R00FE70 |
Description | RES 39 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B39R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 33,59700 Kč | 335,97 Kč |
| 25 | 29,01080 Kč | 725,27 Kč |
| 50 | 26,13840 Kč | 1 306,92 Kč |
| 100 | 23,69410 Kč | 2 369,41 Kč |
| 250 | 21,01480 Kč | 5 253,70 Kč |
| 500 | 19,33832 Kč | 9 669,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,99566 Kč | 26 995,66 Kč |
| 2 000 | 25,26847 Kč | 50 536,94 Kč |
| 3 000 | 24,38127 Kč | 73 143,81 Kč |
| 5 000 | 23,37804 Kč | 116 890,20 Kč |
| 7 000 | 22,78028 Kč | 159 461,96 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

