
RS01A1R500FE70 | |
|---|---|
DigiKey Part Number | 541-RS01A1R500FE70TR-ND - Tape & Reel (TR) 541-RS01A1R500FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A1R500FE70 |
Description | RES 1.5 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A1R500FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 25,23960 Kč | 630,99 Kč |
| 50 | 22,70720 Kč | 1 135,36 Kč |
| 100 | 20,55700 Kč | 2 055,70 Kč |
| 250 | 18,19772 Kč | 4 549,43 Kč |
| 500 | 16,72154 Kč | 8 360,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,59017 Kč | 29 590,17 Kč |
| 2 000 | 27,72125 Kč | 55 442,50 Kč |
| 3 000 | 26,76153 Kč | 80 284,59 Kč |
| 5 000 | 25,67581 Kč | 128 379,05 Kč |
| 7 000 | 25,02911 Kč | 175 203,77 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

