10 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00510K00FE73

DigiKey Part Number
RSC-10KRTR-ND - Tape & Reel (TR)
RSC-10KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS00510K00FE73
Description
RES 10K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00510K00FE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1058,43700 Kč584,37 Kč
2550,79840 Kč1 269,96 Kč
5046,01080 Kč2 300,54 Kč
10041,94350 Kč4 194,35 Kč
25037,48816 Kč9 372,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,39464 Kč17 697,32 Kč
1 00032,97967 Kč32 979,67 Kč
1 50031,73932 Kč47 608,98 Kč
2 50030,33623 Kč75 840,57 Kč
3 50029,50039 Kč103 251,37 Kč
5 00028,68381 Kč143 419,05 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč