RNC50J1333BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 47,52361 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 178,61950 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 148,89810 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 160,32900 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 192,62400 Kč
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1333BSBSL

DigiKey Part Number
RNC50J1333BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50J1333BSBSL
Description
RES 133K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
133 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1333BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100178,61950 Kč17 861,95 Kč
Manufacturers Standard Package
Unit Price without VAT:178,61950 Kč
Unit Price with VAT:216,12960 Kč