
RN60D5001FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D5001FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D5001FB14 |
Description | RES 5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D5001FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 25 | 9,07120 Kč | 226,78 Kč |
| 50 | 8,08840 Kč | 404,42 Kč |
| 100 | 7,24850 Kč | 724,85 Kč |
| 300 | 6,16640 Kč | 1 849,92 Kč |
| 500 | 5,75136 Kč | 2 875,68 Kč |
| 1 000 | 5,26168 Kč | 5 261,68 Kč |
| 5 000 | 4,38984 Kč | 21 949,20 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

