RN55E3162DRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 98,66330 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 116,27220 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 116,27220 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,70108 Kč
Datasheet
31.6 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E3162DRSL

DigiKey Part Number
RN55E3162DRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55E3162DRSL
Description
RES 31.6K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E3162DRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E3162BB14Vishay Dale0RN55E3162BB14-ND98,66330 KčUpgrade
RN55E3162BBSLVishay Dale0RN55E3162BBSL-ND116,27220 KčUpgrade
RN55E3162DBSLVishay Dale0RN55E3162DBSL-ND116,27220 KčParametric Equivalent
RN55E3162DR36Vishay Dale0RN55E3162DR36-ND9,70108 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,33148 Kč21 665,74 Kč
Unit Price without VAT:43,33148 Kč
Unit Price with VAT:52,43109 Kč