RN55E3162BR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 98,66330 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 116,27220 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,01655 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 39,30742 Kč
Datasheet
31.6 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E3162BR36

DigiKey Part Number
RN55E3162BR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55E3162BR36
Description
RES 31.6K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E3162BR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E3162BB14Vishay Dale0RN55E3162BB14-ND98,66330 KčParametric Equivalent
RN55E3162BBSLVishay Dale0RN55E3162BBSL-ND116,27220 KčParametric Equivalent
RN55E3162BRE6Vishay Dale0RN55E3162BRE6-ND20,01655 KčParametric Equivalent
RN55E3162BRSLVishay Dale0RN55E3162BRSL-ND39,30742 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,42227 Kč72 111,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,42227 Kč
Unit Price with VAT:17,45095 Kč