RN55C4122DRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 98,66330 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 116,27220 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 98,66330 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 116,27220 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,31026 Kč
Datasheet
41.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4122DRE6

DigiKey Part Number
RN55C4122DRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55C4122DRE6
Description
RES 41.2K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4122DRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E4122BB14Vishay Dale0RN55E4122BB14-ND98,66330 KčUpgrade
RN55E4122BBSLVishay Dale0RN55E4122BBSL-ND116,27220 KčUpgrade
RN55C4122DB14Vishay Dale0RN55C4122DB14-ND98,66330 KčParametric Equivalent
RN55C4122DBSLVishay Dale0RN55C4122DBSL-ND116,27220 KčParametric Equivalent
RN55C4122DRSLVishay Dale0RN55C4122DRSL-ND18,31026 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,26747 Kč9 267,47 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26747 Kč
Unit Price with VAT:11,21364 Kč