Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C15R8FRSL | |
|---|---|
DigiKey Part Number | RN50C15R8FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50C15R8FRSL |
Description | RES 15.8 OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C15R8FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C15R8FB14 | Vishay Dale | 0 | RN50C15R8FB14-ND | 98,66330 Kč | Parametric Equivalent |
| RN50C15R8FBSL | Vishay Dale | 0 | RN50C15R8FBSL-ND | 116,27220 Kč | Parametric Equivalent |
| RN50C15R8FRE6 | Vishay Dale | 0 | RN50C15R8FRE6-ND | 11,62701 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,57430 Kč | 12 787,15 Kč |
| Unit Price without VAT: | 25,57430 Kč |
|---|---|
| Unit Price with VAT: | 30,94490 Kč |


