Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C4703GRBSL | |
|---|---|
DigiKey Part Number | RLR20C4703GRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C4703GRBSL |
Description | RES 470K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C4703GRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C4703GMB14 | Vishay Dale | 0 | RLR20C4703GMB14-ND | 72,99950 Kč | Direct |
| RLR20C4703GPB14 | Vishay Dale | 0 | RLR20C4703GPB14-ND | 72,99950 Kč | Direct |
| RLR20C4703FRB14 | Vishay Dale | 0 | 541-RLR20C4703FRB14-ND | 68,35500 Kč | Parametric Equivalent |
| RLR20C4703FRR36 | Vishay Dale | 0 | 541-RLR20C4703FRR36TR-ND | 63,43521 Kč | Parametric Equivalent |
| RLR20C4703GRB14 | Vishay Dale | 0 | RLR20C4703GRB14-ND | 72,99950 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 86,61050 Kč | 8 661,05 Kč |
| Unit Price without VAT: | 86,61050 Kč |
|---|---|
| Unit Price with VAT: | 104,79871 Kč |


