RLR20C4703GMRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 72,99950 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 86,61050 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,07388 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 31,73701 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 30,53697 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 40,09358 Kč
Datasheet
470 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C4703GMRE8

DigiKey Part Number
541-RLR20C4703GMRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C4703GMRE8
Description
RES 470K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C4703GMB14Vishay Dale0RLR20C4703GMB14-ND72,99950 KčParametric Equivalent
RLR20C4703GMBSLVishay Dale0RLR20C4703GMBSL-ND86,61050 KčParametric Equivalent
RLR20C4703GMRE5Vishay Dale0541-RLR20C4703GMRE5TR-ND34,07388 KčParametric Equivalent
RLR20C4703GMRE6Vishay Dale0RLR20C4703GMRE6-ND31,73701 KčParametric Equivalent
RLR20C4703GMRE7Vishay Dale0541-RLR20C4703GMRE7TR-ND30,53697 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,75228 Kč59 504,56 Kč
Manufacturers Standard Package
Unit Price without VAT:29,75228 Kč
Unit Price with VAT:36,00026 Kč