RLR20C2491FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 77,01020 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 77,01020 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 90,87510 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,14543 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 38,59726 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 35,99435 Kč
Datasheet
2.49 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C2491FRRSL

DigiKey Part Number
RLR20C2491FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C2491FRRSL
Description
RES 2.49K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C2491FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C2491FMB14Vishay Dale0RLR20C2491FMB14-ND77,01020 KčDirect
RLR20C2491FRB14Vishay Dale0RLR20C2491FRB14-ND77,01020 KčParametric Equivalent
RLR20C2491FRBSLVishay Dale0RLR20C2491FRBSL-ND90,87510 KčParametric Equivalent
RLR20C2491FRR36Vishay Dale0RLR20C2491FRR36-ND33,14543 KčParametric Equivalent
RLR20C2491FRRE5Vishay Dale0541-RLR20C2491FRRE5TR-ND38,59726 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50045,43884 Kč22 719,42 Kč
Unit Price without VAT:45,43884 Kč
Unit Price with VAT:54,98100 Kč