
RHA0506R000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0506R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0506R000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 122,85900 Kč | 1 228,59 Kč |
| 30 | 105,14400 Kč | 3 154,32 Kč |
| 50 | 98,33780 Kč | 4 916,89 Kč |
| 100 | 90,31870 Kč | 9 031,87 Kč |
| 250 | 81,53692 Kč | 20 384,23 Kč |
| 500 | 76,04510 Kč | 38 022,55 Kč |
| 1 000 | 71,38039 Kč | 71 380,39 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |

