
RHA0503R000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0503R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0503R000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 3 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 50W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 135,24800 Kč | 1 352,48 Kč |
| 30 | 115,93700 Kč | 3 478,11 Kč |
| 50 | 108,51340 Kč | 5 425,67 Kč |
| 100 | 99,76150 Kč | 9 976,15 Kč |
| 250 | 90,18220 Kč | 22 545,55 Kč |
| 500 | 84,19022 Kč | 42 095,11 Kč |
| 1 000 | 79,10220 Kč | 79 102,20 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |

