RH SERIES 26.97x27.43mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA0256R000FE02

DigiKey Part Number
541-RHA0256R000FE02-ND
Manufacturer
Manufacturer Product Number
RHA0256R000FE02
Description
WIREWOUND CHASSIS MOUNT RESISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
6 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 079
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,88000 Kč149,88 Kč
10102,53500 Kč1 025,35 Kč
3087,51200 Kč2 625,36 Kč
5082,83600 Kč4 141,80 Kč
10067,47160 Kč6 747,16 Kč
50062,80730 Kč31 403,65 Kč
1 00058,84675 Kč58 846,75 Kč
Manufacturers Standard Package
Unit Price without VAT:149,88000 Kč
Unit Price with VAT:181,35480 Kč