
RHA02530R00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA02530R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA02530R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 97,80900 Kč | 978,09 Kč |
| 30 | 83,40400 Kč | 2 502,12 Kč |
| 50 | 77,87320 Kč | 3 893,66 Kč |
| 100 | 71,35540 Kč | 7 135,54 Kč |
| 250 | 64,21356 Kč | 16 053,39 Kč |
| 500 | 59,74770 Kč | 29 873,85 Kč |
| 1 000 | 55,95505 Kč | 55 955,05 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |




