
RHA01010R00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA01010R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA01010R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 10 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 12.5W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 74,29100 Kč | 742,91 Kč |
| 30 | 63,08500 Kč | 1 892,55 Kč |
| 50 | 58,78180 Kč | 2 939,09 Kč |
| 100 | 53,70660 Kč | 5 370,66 Kč |
| 250 | 48,14756 Kč | 12 036,89 Kč |
| 500 | 44,67030 Kč | 22 335,15 Kč |
| 1 000 | 41,71715 Kč | 41 717,15 Kč |
| 5 000 | 36,46492 Kč | 182 324,60 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |

