
RHA0051K000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0051K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0051K000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,50000 Kč | 186,50 Kč |
| 10 | 128,40500 Kč | 1 284,05 Kč |
| 30 | 109,97233 Kč | 3 299,17 Kč |
| 50 | 102,88820 Kč | 5 144,41 Kč |
| 100 | 93,26200 Kč | 9 326,20 Kč |
| 250 | 85,39480 Kč | 21 348,70 Kč |
| 500 | 79,67678 Kč | 39 838,39 Kč |
| 1 000 | 74,82117 Kč | 74 821,17 Kč |
| 5 000 | 74,43693 Kč | 372 184,65 Kč |
| Unit Price without VAT: | 186,50000 Kč |
|---|---|
| Unit Price with VAT: | 225,66500 Kč |


