New at DigiKey
60 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH050R0600FC02

DigiKey Part Number
541-RH050R0600FC02-ND
Manufacturer
Manufacturer Product Number
RH050R0600FC02
Description
RH-50 .06 1% C02
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
60 mOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
60 mOhms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1432,37000 Kč432,37 Kč
10305,58300 Kč3 055,83 Kč
25271,33440 Kč6 783,36 Kč
50249,89720 Kč12 494,86 Kč
100231,68890 Kč23 168,89 Kč
250211,75628 Kč52 939,07 Kč
500199,29382 Kč99 646,91 Kč
1 000188,71115 Kč188 711,15 Kč
Unit Price without VAT:432,37000 Kč
Unit Price with VAT:523,16770 Kč