
RH0508R870FC02 | |
|---|---|
DigiKey Part Number | 541-RH0508R870FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0508R870FC02 |
Description | RH-50 8.87 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.87 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8.87 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,84000 Kč | 324,84 Kč |
| 10 | 227,51300 Kč | 2 275,13 Kč |
| 25 | 201,21960 Kč | 5 030,49 Kč |
| 50 | 184,76140 Kč | 9 238,07 Kč |
| 100 | 170,78510 Kč | 17 078,51 Kč |
| 250 | 155,48096 Kč | 38 870,24 Kč |
| 500 | 145,91132 Kč | 72 955,66 Kč |
| 1 000 | 137,78636 Kč | 137 786,36 Kč |
| Unit Price without VAT: | 324,84000 Kč |
|---|---|
| Unit Price with VAT: | 393,05640 Kč |


