
RH0508R000FC02 | |
|---|---|
DigiKey Part Number | RHD-8.0-ND |
Manufacturer | |
Manufacturer Product Number | RH0508R000FC02 |
Description | RES CHAS MNT 8 OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0508R000FC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,44000 Kč | 337,44 Kč |
| 10 | 236,64700 Kč | 2 366,47 Kč |
| 25 | 209,40880 Kč | 5 235,22 Kč |
| 50 | 192,36260 Kč | 9 618,13 Kč |
| 100 | 177,88040 Kč | 17 788,04 Kč |
| 250 | 162,02728 Kč | 40 506,82 Kč |
| 500 | 152,11372 Kč | 76 056,86 Kč |
| 1 000 | 143,69666 Kč | 143 696,66 Kč |
| Unit Price without VAT: | 337,44000 Kč |
|---|---|
| Unit Price with VAT: | 408,30240 Kč |

