85 Ohms ±3% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH05085R00HE02

DigiKey Part Number
541-RH05085R00HE02-ND
Manufacturer
Manufacturer Product Number
RH05085R00HE02
Description
RH-50 85 3% E02 E4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
85 Ohms ±3% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
85 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±3%
Height - Seated (Max)
0.625" (15.87mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,88000 Kč249,88 Kč
10173,67400 Kč1 736,74 Kč
25153,05040 Kč3 826,26 Kč
50140,14480 Kč7 007,24 Kč
100129,17970 Kč12 917,97 Kč
250117,17388 Kč29 293,47 Kč
500109,66710 Kč54 833,55 Kč
1 000103,29168 Kč103 291,68 Kč
Unit Price without VAT:249,88000 Kč
Unit Price with VAT:302,35480 Kč